345-026-555-803

Heilind Number:EDA345-026-555-803
Manufacturer:EDAC
Manufacturer Number:345-026-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-803

Detailed Description

Enhance connectivity within your electronic devices with this 26-position board-to-board PCB connector. Designed for efficient signal transmission, it features a contact pitch of .1 inches and a straight mount orientation for seamless integration. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a low amperage of 3A and copper alloy contact material, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.