345-026-555-804

Heilind Number:EDA345-026-555-804
Manufacturer:EDAC
Manufacturer Number:345-026-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a compact, two-row layout, allowing for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is constructed with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for secure attachment. Elevate your PCB assembly with this essential component.