345-026-555-807

Heilind Number:EDA345-026-555-807
Manufacturer:EDAC
Manufacturer Number:345-026-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-807

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity. With two rows of Copper Alloy contacts, it provides ample power with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity for 26 positions, facilitating seamless data transfer. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating within a wide temperature range of -40 to 105°C, it guarantees functionality in diverse environments. Trust in this essential component for your board-to-board connections, meeting the highest standards of performance and quality.