345-026-555-808

Heilind Number:EDA345-026-555-808
Manufacturer:EDAC
Manufacturer Number:345-026-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-808

Detailed Description

Enhance your electronic connections with this 26-position, dual-row board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for efficient PCB layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it ensures reliable conductivity and long-lasting use. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for applications requiring secure and high-speed data transmission, this green connector offers a dependable solution for your connectivity needs.