345-026-555-858

Heilind Number:EDA345-026-555-858
Manufacturer:EDAC
Manufacturer Number:345-026-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-858

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows of 26 positions, it offers ample space for intricate PCB layouts, while a pitch of .1 in and row spacing of .2 in allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronics toolkit.