345-026-555-878

Heilind Number:EDA345-026-555-878
Manufacturer:EDAC
Manufacturer Number:345-026-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-878

Detailed Description

Enhance your electronic connections with this sleek and efficient Green Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With 26 positions spread across 2 rows, it offers seamless connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure a snug fit, while the straight mount orientation simplifies installation. Suitable for a wide temperature range (-40 to 105°C), this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this high-quality connector for seamless and efficient data transmission.