345-026-556-201

Heilind Number:EDA345-026-556-201
Manufacturer:EDAC
Manufacturer Number:345-026-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-201

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. With a durable housing made of UL 94V-0 thermoplastic polyester, it offers reliable protection for your circuitry. Featuring two rows of 26 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for professional or DIY projects, this straight-mount connector is a must-have for seamless board-to-board connections. Elevate your electronic designs with this essential component.