345-026-556-202

Heilind Number:EDA345-026-556-202
Manufacturer:EDAC
Manufacturer Number:345-026-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-202

Detailed Description

Enhance connectivity within your electronic devices with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for efficient PCB assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range, from -40 to 105 °C. The copper alloy contact material and 3A amperage rating guarantee secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Upgrade your device's performance with our high-quality connector, a must-have for any electronics project.