345-026-556-203

Heilind Number:EDA345-026-556-203
Manufacturer:EDAC
Manufacturer Number:345-026-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-203

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board Card Edge Connector. Featuring 26 positions spread across two rows, this connector ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.