345-026-556-204

Heilind Number:EDA345-026-556-204
Manufacturer:EDAC
Manufacturer Number:345-026-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 26 positions, arranged across two rows with a pitch of .1 inch, ensure efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable and long-lasting connectivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for professional or DIY electronics projects, this connector is an essential component for ensuring smooth and secure connections on your PCBs. Upgrade your connectivity solutions today with this top-quality connector.