345-026-556-207

Heilind Number:EDA345-026-556-207
Manufacturer:EDAC
Manufacturer Number:345-026-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation in a range of environments. With two rows of 26 positions each, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.