345-026-556-212

Heilind Number:EDA345-026-556-212
Manufacturer:EDAC
Manufacturer Number:345-026-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable performance even in challenging environments. The copper alloy contacts provide optimal conductivity, with 26 positions spread across 2 rows for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to your toolkit. Trust in its straight mount orientation for easy installation, whether in prototypes or production setups. Elevate your connectivity game with this essential component.