345-026-556-258

Heilind Number:EDA345-026-556-258
Manufacturer:EDAC
Manufacturer Number:345-026-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-258

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Featuring 26 positions and a .1-inch pitch, it ensures secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB assembly with this essential component for seamless and high-performance connectivity.