345-026-556-278

Heilind Number:EDA345-026-556-278
Manufacturer:EDAC
Manufacturer Number:345-026-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-278

Detailed Description

Enhance connectivity in your electronic devices with this 26-position board-to-board PCB connector. Designed for seamless integration, it features a compact two-row layout with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, ensures reliable performance even in demanding environments. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions and experience seamless performance with this essential component.