345-026-556-288

Heilind Number:EDA345-026-556-288
Manufacturer:EDAC
Manufacturer Number:345-026-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.