345-026-556-503

Heilind Number:EDA345-026-556-503
Manufacturer:EDAC
Manufacturer Number:345-026-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-503

Detailed Description

Enhance your connectivity with this high-performance 26-position Board To Board PCB Connector. Designed for seamless integration in electronic devices, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easily installed for seamless operation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs.