345-026-556-504

Heilind Number:EDA345-026-556-504
Manufacturer:EDAC
Manufacturer Number:345-026-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for superior durability and efficiency, this 26-position connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.