345-026-556-508

Heilind Number:EDA345-026-556-508
Manufacturer:EDAC
Manufacturer Number:345-026-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for optimal performance. With a high amperage of 3A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme temperatures ranging from -40 to 105°C. Copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning. With 26 positions available, this connector offers ample connectivity options for your electronic devices. Upgrade your PCB assemblies with this essential component, ideal for a wide range of applications.