345-026-556-512

Heilind Number:EDA345-026-556-512
Manufacturer:EDAC
Manufacturer Number:345-026-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 26 positions spread across two rows, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficient PCB assembly. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.