345-026-556-558

Heilind Number:EDA345-026-556-558
Manufacturer:EDAC
Manufacturer Number:345-026-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-558

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows and a total of 26 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connection needs. Elevate your electronic projects with this essential component.