345-026-556-802

Heilind Number:EDA345-026-556-802
Manufacturer:EDAC
Manufacturer Number:345-026-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. Featuring dual rows with a total of 26 positions, it offers ample space for your intricate circuitry. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your connection standards with this green-colored connector, perfect for a wide range of applications.