345-026-556-803

Heilind Number:EDA345-026-556-803
Manufacturer:EDAC
Manufacturer Number:345-026-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-803

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your system with this high-quality connector, perfect for achieving seamless communication between components.