345-026-556-804

Heilind Number:EDA345-026-556-804
Manufacturer:EDAC
Manufacturer Number:345-026-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-804

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 26 positions with two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate it into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.