345-026-556-808

Heilind Number:EDA345-026-556-808
Manufacturer:EDAC
Manufacturer Number:345-026-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-808

Detailed Description

Enhance connectivity within your PCB with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is not only visually appealing but also functional, with an amperage of 3 A for reliable power transmission. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows and a total of 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Designed for easy installation, it has a straight mount orientation and a pitch of .1 inches, with row spacing of .2 inches. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this superior-quality component.