345-026-556-812

Heilind Number:EDA345-026-556-812
Manufacturer:EDAC
Manufacturer Number:345-026-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-812

Detailed Description

Enhance your PCB connectivity with our dual-row 26-position board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this green-colored connector is a must-have in your toolkit for seamless and secure PCB connections.