345-026-556-878

Heilind Number:EDA345-026-556-878
Manufacturer:EDAC
Manufacturer Number:345-026-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-556-878

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring two rows of 26 positions each for seamless data transfer, this connector ensures reliable performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.