345-026-558-101

Heilind Number:EDA345-026-558-101
Manufacturer:EDAC
Manufacturer Number:345-026-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 26-position connector features a single row configuration and a compact .1-inch pitch, perfect for space-saving installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with a low 3 A amperage rating. The right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Say goodbye to connectivity challenges and elevate your electronic projects with this essential component.