345-026-558-102

Heilind Number:EDA345-026-558-102
Manufacturer:EDAC
Manufacturer Number:345-026-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-102

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it seamlessly integrates into your setup with a right-angle mount orientation. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures secure and efficient power delivery. With 26 positions and a compact pitch of .1 inches, it offers ample connectivity in a space-saving layout. Ideal for demanding environments, it operates reliably in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.