345-026-558-107

Heilind Number:EDA345-026-558-107
Manufacturer:EDAC
Manufacturer Number:345-026-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-107

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, allowing for efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity for your components. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connections with this essential component.