345-026-558-108

Heilind Number:EDA345-026-558-108
Manufacturer:EDAC
Manufacturer Number:345-026-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions arranged in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component for efficient and dependable connectivity.