345-026-558-158

Heilind Number:EDA345-026-558-158
Manufacturer:EDAC
Manufacturer Number:345-026-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-158

Detailed Description

Elevate your PCB connectivity with this high-performance 26-position board-to-board connector. Designed for seamless integration, it features a compact right-angle mount orientation, making it ideal for space-constrained applications. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and compliance with industry safety standards. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connections with this versatile and dependable component.