345-026-558-178

Heilind Number:EDA345-026-558-178
Manufacturer:EDAC
Manufacturer Number:345-026-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-178

Detailed Description

Enhance your PCB connectivity with this efficient board-to-board connector, featuring 26 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in varying conditions. The right-angle mount orientation offers convenient installation, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both efficiency and durability, making it an essential component for your electronic projects.