345-026-558-201

Heilind Number:EDA345-026-558-201
Manufacturer:EDAC
Manufacturer Number:345-026-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 26 positions and a 3A amperage, it offers ample power and signal transmission capabilities. The copper alloy contacts and .1-inch pitch guarantee secure and efficient connectivity, while the right-angle mount orientation and dual rows allow for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its performance and streamline your board-to-board connections with ease.