345-026-558-202

Heilind Number:EDA345-026-558-202
Manufacturer:EDAC
Manufacturer Number:345-026-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-202

Detailed Description

Enhance your PCB connectivity with our efficient and reliable Board To Board Card Edge Connector. Designed with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any setting. With two rows and a contact material of Copper Alloy, it offers secure and seamless connection across 26 positions. The right-angle mount orientation facilitates easy installation, while its durable construction guarantees longevity even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your electronic projects. Elevate your connectivity game with this essential component.