345-026-558-204

Heilind Number:EDA345-026-558-204
Manufacturer:EDAC
Manufacturer Number:345-026-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. This essential component features 26 positions, with a double-row design for optimal signal transmission. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. The green color and right-angle mount orientation offer versatility in design, while the .1" pitch and .2" row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronics projects with this essential connector, a must-have in any engineer's toolkit.