345-026-558-208

Heilind Number:EDA345-026-558-208
Manufacturer:EDAC
Manufacturer Number:345-026-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-208

Detailed Description

Upgrade your PCB connectivity with our efficient Board To Board PCB Connector in a vibrant Green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows and 26 positions, this connector offers ample connectivity options, while its Right Angle mount orientation maximizes space utilization on your board. The Copper Alloy contact material guarantees superior conductivity, making it perfect for high-speed data transmission. Designed for easy installation, it has a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your PCB design with this essential connector for streamlined and effective connectivity.