345-026-558-212

Heilind Number:EDA345-026-558-212
Manufacturer:EDAC
Manufacturer Number:345-026-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-212

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Featuring a right-angle mount orientation and 26 positions across two rows, it ensures secure and efficient connections in your electronic assemblies. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and compact integration on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connection solutions with this high-quality Card Edge Connector.