345-026-558-288

Heilind Number:EDA345-026-558-288
Manufacturer:EDAC
Manufacturer Number:345-026-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-288

Detailed Description

Enhance your PCB connectivity with our robust 26-position board-to-board connector, meticulously engineered for superior performance. Designed for efficient power delivery, it boasts a 3A amperage and durable copper alloy contacts, ensuring reliable conductivity. The housing, crafted from UL 94V-0 thermoplastic polyester, offers exceptional protection and longevity. With a space-saving pitch of .1 inch and convenient right-angle mount orientation, it's ideal for compact electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector guarantees seamless functionality even in demanding environments. Elevate your connectivity solutions with this essential component.