345-026-558-407

Heilind Number:EDA345-026-558-407
Manufacturer:EDAC
Manufacturer Number:345-026-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery. With a right-angle mount orientation and 26 positions, it offers seamless integration onto your PCB. The green color adds a sleek touch, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. Trust in its .1-inch pitch and .2-inch row spacing for precise connections, making it a must-have in your connector arsenal. Shop now and streamline your PCB assembly process!