345-026-558-408

Heilind Number:EDA345-026-558-408
Manufacturer:EDAC
Manufacturer Number:345-026-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 26 positions and a single row configuration, it provides reliable power transmission with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a convenient right angle mount orientation, this green connector is a versatile and essential component for your electronic projects.