345-026-558-412

Heilind Number:EDA345-026-558-412
Manufacturer:EDAC
Manufacturer Number:345-026-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability, even in harsh environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronics with this essential component for seamless and reliable data transmission.