345-026-558-478

Heilind Number:EDA345-026-558-478
Manufacturer:EDAC
Manufacturer Number:345-026-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-478

Detailed Description

Enhance your circuitry with this high-performing Board To Board PCB Connector. Designed for seamless connectivity, it boasts 26 positions for optimal signal transmission. The right-angle mount orientation offers flexibility in placement, while the UL 94V-0 Thermoplastic Polyester housing ensures durability in various environments. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for superior performance.