345-026-558-488

Heilind Number:EDA345-026-558-488
Manufacturer:EDAC
Manufacturer Number:345-026-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions arranged in a single row with a convenient pitch of .1 inches, it facilitates seamless data transmission on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a current rating of 3A, it guarantees efficient power delivery. Its right-angle mount orientation and compact design optimize space utilization on your circuit boards, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Trust in this connector for seamless and durable interconnection solutions in your electronic designs.