345-026-558-502

Heilind Number:EDA345-026-558-502
Manufacturer:EDAC
Manufacturer Number:345-026-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-502

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a compact design and right-angle mount orientation, it optimizes space on your PCB while offering easy access. The 26-position, dual-row configuration, along with copper alloy contacts, guarantees secure and efficient data transmission. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Trust in our connector to deliver consistent quality and performance, meeting your connectivity needs with precision.