345-026-558-503

Heilind Number:EDA345-026-558-503
Manufacturer:EDAC
Manufacturer Number:345-026-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-503

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its two rows and 26 positions offer ample space for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, ensures reliable operation in a wide temperature range from -40 to 105 °C. With a right-angle mount orientation and 0.1-inch pitch, it's ideal for compact assemblies. Trust in this connector for secure and efficient card edge connections in your electronic projects.