345-026-558-507

Heilind Number:EDA345-026-558-507
Manufacturer:EDAC
Manufacturer Number:345-026-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-507

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering superior performance. With a high amperage of 3 A and reliable copper alloy contact material, it ensures seamless power transmission. The UL 94V-0 thermoplastic polyester housing guarantees safety and longevity, even in challenging environments. Boasting two rows and 26 positions, it offers ample connectivity options, while the right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this premium board-to-board connector.