345-026-558-508

Heilind Number:EDA345-026-558-508
Manufacturer:EDAC
Manufacturer Number:345-026-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-508

Detailed Description

Enhance connectivity with our 26-position Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a variety of applications. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient power transmission. Whether you're designing industrial equipment or consumer electronics, trust in this high-quality connector for seamless inter-board connections.