345-026-558-558

Heilind Number:EDA345-026-558-558
Manufacturer:EDAC
Manufacturer Number:345-026-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. With two rows and 26 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your PCB designs with this essential component.