345-026-558-602

Heilind Number:EDA345-026-558-602
Manufacturer:EDAC
Manufacturer Number:345-026-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-602

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it facilitates seamless data transfer between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and 0.1-inch pitch offer convenient installation on PCBs, while the 0.2-inch row spacing allows for efficient organization. Trust this green-colored connector to streamline your connections and elevate your device's performance.