345-026-558-603

Heilind Number:EDA345-026-558-603
Manufacturer:EDAC
Manufacturer Number:345-026-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-603

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. With a single row design and a right-angle mount orientation, it seamlessly integrates into your PCB layout. The copper alloy contact material provides reliable connectivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Boasting 26 positions, it offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector.